TPP 15-112A-D | TRACO POWER

Open frame switching power supply, 12 VDC, 1.25 A, 15 W, TPP 15-112A-D

Order No.: 32C4436
EAN: 4099891288679
MPN:
TPP 15-112A-D
Series: TPP 15AD
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
33.8555 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
33.86 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8555 €
10 pcs.
30.4640 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 1.25 A
Width 25.4 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 38.1 mm
Power 15 W
Depth 24 mm
efficiency 87 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Number of outputs
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Number of outputs