TMPW 10-105-T | TRACO POWER

AC/DC converter, 90-305 VAC/100-430 VDC, 10 W, 1 output, 5 VDC

Order No.: 34C0106
EAN: 7613441074214
MPN:
TMPW 10-105-T
Series: TMPW10
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
23.7881 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
23.79 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7881 €
10 pcs.
21.4081 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Power supply, TMPW 10-105-T, TRACO POWER

The TMPW 10-105-T is a 10 Watt AC/DC Power supply with an extended input range of 90-305 VAC and is suitable for industrial and household/building technology applications and comes in a compact encapsulated plastic case. This product offers an I/O-isolation voltage of 4000 VAC, a high temperature range of -40 to +70°C and is prepared for protection class II applications. Additionally, an internal EN 55032 class B filter saves valuable board space for an otherwise often mandatory external filter setup. An energy efficient design and safety approvals according to IEC/EN/UL 62368-1 and EN 60335-1 make this product suitable for a wide range of industrial and household/building technology applications.

Features

  • No load input power
  • High efficiency up to 86%
  • Protection class II prepared
Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 2 A
Design chassis mounting
Width 43.2 mm
Input voltage AC 90-305 VAC/100-430 VDC
Height 22.9 mm
Isolation voltage 4 kV
Length 55.1 mm
Power 10 W
efficiency 81 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
SVHC free Yes
Accessory
Variations
Output current
Output voltage DC
efficiency
Design
Isolation voltage
Input voltage AC
Width
Length
Height
Number of outputs
Power
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Design
Isolation voltage
Input voltage AC
Width
Length
Height
Number of outputs
Power
AC/DC converter, 90-305 VAC/100-430 VDC, 10 W, 1 output, 15 VDC
Order No.:
 34C0108
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMPW 10-115-T
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 23.79 € *
1 pcs.
23.7881 €
10 pcs.
21.4081 €
0.6 A
15 VDC
86 %
chassis mounting
4 kV
90-305 VAC/100-430 VDC
43.2 mm
55.1 mm
22.9 mm
1
10 W
AC/DC converter, 90-305 VAC/100-430 VDC, 10 W, 1 output, 5 VDC
Order No.:
 34C0106
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMPW 10-105-T
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 23.79 € *
1 pcs.
23.7881 €
10 pcs.
21.4081 €
2 A
5 VDC
81 %
chassis mounting
4 kV
90-305 VAC/100-430 VDC
43.2 mm
55.1 mm
22.9 mm
1
10 W
AC/DC converter, 90-305 VAC/100-430 VDC, 10 W, 1 output, 12 VDC
Order No.:
 34C0107
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMPW 10-112-T
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 23.79 € *
1 pcs.
23.7881 €
10 pcs.
21.4081 €
0.8 A
12 VDC
85 %
chassis mounting
4 kV
90-305 VAC/100-430 VDC
43.2 mm
55.1 mm
22.9 mm
1
10 W
AC/DC converter, 90-305 VAC/100-430 VDC, 10 W, 1 output, 24 VDC
Order No.:
 34C0109
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMPW 10-124-T
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 23.79 € *
1 pcs.
23.7881 €
10 pcs.
21.4081 €
0.4 A
24 VDC
86 %
chassis mounting
4 kV
90-305 VAC/100-430 VDC
43.2 mm
55.1 mm
22.9 mm
1
10 W