224-1275-00-0602J | Textool
Zero force socket, 24 pole, pitch 2.54 mm (15.24 mm), copper beryllium for DIL-IC
Unit Price (€ / pc.)
38.1157 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
IC socket with lever for 2.54 mm DIPs, type 3M ZIP DIP.
With short locking lever, smooth mechanism and zero insertion force; Insulating body: polysulphone GF, UL 94 V-0. Contact material: beryllium copper, gold-plated on nickel primer. Rated current: 1.0 A. Operating temperatures: –55 to +150 °C.
Technical attributes (number of poles, dimensions): 24-pole, A 45.30, B 22.90, C 15.24 mm
Technical specifications
Version | zero force socket | |
Width | 22.9 mm | |
Suitable for | DIL-IC | |
Height | 15.24 mm | |
Contact material | copper beryllium | |
Length | 45.3 mm | |
Material | polysulfone | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Rated current | 1 A | |
Pin number | 24 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369095 |
Original Packaging | Bar with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |