LM2903N | Texas Instruments
Dual voltage comparator, PDIP-8, LM2903N
Order No.: 41S5858
EAN: 4099879092243
MPN:
LM2903N
Unit Price (€ / pc.)
0.2630 € *
Available: 721 pcs.
Leadtime: On Request **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2630 €
100 pcs.
0.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dual comparator, LM2903N, TI
The LM2903N consists of two independent precision voltage comparators with an offset voltage specification as low as 2.0 mV max for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages.
Features
- Low input bias current
- Low input offset current
- Common-Mode input voltage
- Differential input voltage range equal to the power supply voltage
Applications
- Battery powered Applications
- Industrial Applications
Technical specifications
Number of channels | 2 | |
Version | Voltage comparator | |
Enclosure | PDIP-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |