0636 9771 | Testo

High-precision humidity-temperature probe, bluetooth, 0-100 %rH, -20 to +70 °C for testo 400/440, 0636 9771

Order No.: 21K8844
EAN: 4099891464127
MPN:
0636 9771
Testo
default L
front L
Image may differ
Unit Price (€ / pc.)
617.61 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 1 Week **
Total Price:
617.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
617.61 €

For measurements in cleanrooms and laboratories, and critical processes in the pharmaceutical, industrial and food sectors, as well as in storage, refrigerated and work rooms or in air conditioning/ventilation ducts: use the high-precision humidity/temperature probe (with the compatible measuring instrument) to measure relative humidity and air temperature. The readings are transmitted directly to your measuring instrument via Bluetooth, making your measurements particularly convenient.

Scope of Delivery: High-precision humidity/temperature probe with Bluetooth (consisting of high-precision humidity/temperature probe head and Bluetooth handle), 4 x AA batteries and calibration protocol. Please do not use the probe in condensing atmospheres. For continuous application in high-humidity ranges > 80% RH at ≤ 30 °C for > 12 h > 60% RH at > 30 °C for > 12 h please contact Testo Service or contact us via the Testo website.

Technical specifications
Version bluetooth, 0-100 %rH, -20 to +70 °C
Suitable for testo 400/440
Accessory Type high-precision humidity-temperature probe
Logistics
Country of origin DE
Customs tariff number 90330090
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes
Variations
Accessory Type
Version
Suitable for
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Version
Suitable for