0635 9432 | Testo
Vane probe, Ø 100 mm, incl. temperature sensor, wired, 0.3-35 m/s, -20 to +70 °C for testo 440, 0635 9432
Vane probe, 0635 9432, Testo
Use the paddle-wheel probe with the matching testo multifunction meter (please order separately) to measure flow velocity, volume flow and temperatures up to +70 °C.
Features
- Intuitive: Clearly structured measuring menu for volume flow as well as parallel determination of flow velocity, volume flow and air temperature
- Precise: The right result in no time at all, even with turbulent flow - with the optionally available funnel set and flow rectifier
- Convenient: probe with practical button on the handle for saving individual measured values, convenient measurement at the ceiling outlet with optional telescope (up to 1 m)
- Intelligent calibration concept
Version | Ø 100 mm, incl. temperature sensor, wired, 0.3-35 m/s, -20 to +70 °C | |
Suitable for | testo 440 | |
Accessory Type | vane probe |
Country of origin | DE |
Customs tariff number | 90330090 |
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |