04541 55GRAU 50M 19MM | Tesa

Crepe masking tape, 19 x 0.3 mm, fabrics, gray, 50 m, 04541 55GRAU 50M 19MM

Order No.: 14L214
EAN: 4005800016202
MPN:
04541 55GRAU 50M 19MM
Series: 4341
Tesa
default L
Image may differ
Unit Price (€ / pc.)
28.6552 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
28.66 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6552 €
5 pcs.
26.9297 €
15 pcs.
25.9063 €
50 pcs.
24.7639 €
150 pcs.
23.7286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation tapes, type Tesaband 4541.

Universal, versatile tape/ interlock knit rayon liner, highly adaptive and flexible, dense fabric without coating, can be labeled easily; Thickness: 0.3 mm. Tensile strength: 250 N/25 mm. Elongation at fracture: 12 %. Adhesive strength: 8.0 N/25 mm. Thermal resistance briefly up to maximum +120 °C. Width: 19 mm. Roll length: 50 m.

Type: 4541-15/C, gray

Technical specifications
Version high-performance assembly tape
Width 19 mm
Thickness 0.3 mm
Colour gray
Adhesive cement natural rubber
Length 50 m
Material fabrics
max. operating temperature 120 °C
Logistics
Country of origin DE
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Material
Thickness
Version
Width
Length
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Material
Thickness
Version
Width
Length
max. operating temperature
Crepe masking tape, 19 x 0.3 mm, fabrics, gray, 50 m, 04541 55GRAU 50M 19MM
Order No.:
 14L214
Manufacturer:
 Tesa
Manufacturer SKU:
 04541 55GRAU 50M 19MM
Available: 15 pcs. Leadtime: 1 Week **
Total Price: 28.66 € *
1 pcs.
28.6552 €
5 pcs.
26.9297 €
15 pcs.
25.9063 €
50 pcs.
24.7639 €
150 pcs.
23.7286 €
gray
fabrics
0.3 mm
high-performance assembly tape
19 mm
50 m
120 °C
Crepe masking tape, 19 x 0.3 mm, fabrics, black, 50 m, 04541 04SCHWARZ 50M 19MM
Order No.:
 14L210
Manufacturer:
 Tesa
Manufacturer SKU:
 04541 04SCHWARZ 50M 19MM
Available: 15 pcs. Leadtime: 1 Week **
Total Price: 38.50 € *
1 pcs.
38.4965 €
5 pcs.
36.1879 €
15 pcs.
34.8075 €
50 pcs.
33.2605 €
150 pcs.
31.8801 €
black
fabrics
0.3 mm
high-performance assembly tape
19 mm
50 m
120 °C