100022410 | Telegärtner

FO patch panel, E9/125 OS2, 6 x LC Quad, (W x H x D) 150 x 128 x 35.4 mm, 100022410

Order No.: 80F0782
EAN: 4018359380991
MPN:
100022410
H02050F4241
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
784.1862 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
784.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
784.1862 €

Connecting Module, Patch Distributor, H02050F4241, Telegärtner

MPO/MTP® APC FanOut module OS2, 6x LC Quad adaptor, 24x LC/APC FanOut

The pre-term MPO/MTP® cabling system is the future-proof and economical solution for fiber optic networks from 10 Mbps to 100 Gbps according to EN 50173, EN50174, ISO/IEC 24764:2010 and ANSI/TIA-568-C.0

Features

  • Connectivity method A, type B and C also available
  • For maximal 3 FanOut modules 3HU/7PU

Technical Data

  • Version: FO Patch panel
  • Connection: 6x LC Quad
  • With front panel: Yes
  • With housing: Yes
  • With pigtails: Yes
Technical specifications
Connection 6 x LC Quad
Version FO patch panel
Width 150 mm
Height 128 mm
Pigtails E9/125 OS2
Depth 35.4 mm
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pigtails
Depth
Version
Width
Height
Connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pigtails
Depth
Version
Width
Height
Connection