100022247 | Telegärtner

Wall distributor, 12 x 9/125 OS2, 6 x ST Duplex, (W x H x D) 250 x 200 x 64 mm, silver, 100022247

Order No.: 80F0732
EAN: 4018359392062
MPN:
100022247
H02050A0201
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
297.2739 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
297.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
297.2739 €

Connecting Module, Patch Distributor, H02050A0201, Telegärtner

ODB 54 equipped with 6x ST duplex adaptors, 12 pigtails, OS2, metal

Features

  • Protection class IP54
  • Material: PC, IK 04
  • Locking with 2 snap-fits and optional lead seal
  • With flexible cable sealing for up to 24 patch cords Ø 1,8 - 2,8 mm

Technical Data

  • Version: FO Patch panel
  • Colour: silver
  • With front panel: No
  • With housing: Yes
  • With pigtails: Yes
  • Height: 200 mm
  • Width: 250 mm
  • Depth: 65 mm
Technical specifications
Connection 6 x ST Duplex
Version FO patch panel
Width 250 mm
Colour silver
Height 200 mm
Pigtails 12 x 9/125 OS2
Depth 64 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pigtails
Connection
Colour
Depth
Version
Width
Height
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pigtails
Connection
Colour
Depth
Version
Width
Height