100006985 | Telegärtner

Patch panel, 129 mm, J02021A0037

Order No.: 80F1855
EAN: 4018359418076
MPN:
100006985
J02021A0037
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
107.9092 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
107.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.9092 €

Connecting Module, Patch Distributor, J02021A0037, Telegärtner

3 HU / 7 PU frontplate, incl. 6 AMJ-S Modules Cat.6A T568A, aluminium

Features

  • Cat.6A acc. to IEC 60603-7-51
  • 10 Gigabit-Ethernet compliant (IEEE 802.3an)
  • Suitable for PoE+ acc. to IEEE 802.3at
  • Overbending protection: ≥750 mating cycles with RJ45/RJ11/RJ12 plugs
  • Universal, world-wide available installation dimension for mounting cut-outs: 19.3 x 14.7 mm
  • AMJ-S DD: with integrated protection against damage to the contacts by automatic disconnection of the plug connection

Technical Data

  • Version: Patch panel
  • Connection: 6x AMJ-S
  • Height: 35.5 mm
  • Width: 129 mm
  • Depth: 111 mm
Technical specifications
Connection 6 x RJ45
Version patch panel
Width 129 mm
Height 35.5 mm
Depth 111 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Version
Width
Height
Connection
Colour
Arrangement
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Height
Connection
Colour
Arrangement
Patch panel, 129 mm, J02022A0055
Order No.:
 73F1309
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100007000
Available: 0 pcs. Leadtime: On Request **
Total Price: 169.97 € *
1 pcs.
169.9677 €
97.5 mm
patch panel
129 mm
50.4 mm
12 x RJ45
Patch panel, 129 mm, J02022A0056
Order No.:
 80F1857
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100007001
Available: 0 pcs. Leadtime: On Request **
Total Price: 160.48 € *
1 pcs.
160.4834 €
97.5 mm
patch panel
129 mm
50.4 mm
12 x RJ45
Patch panel, 111.6 mm, J02021A0055
Order No.:
 73F1293
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100006992
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 102.17 € *
1 pcs.
102.1734 €
5 pcs.
96.0449 €
15 pcs.
92.3678 €
50 pcs.
88.2742 €
95.8 mm
patch panel
111.6 mm
22.6 mm
6 x RJ45
Patch panel, 129 mm, J02021A0054
Order No.:
 73F1292
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100006991
Available: 0 pcs. Leadtime: On Request **
Total Price: 102.17 € *
1 pcs.
102.1734 €
97.5 mm
patch panel
129 mm
35.5 mm
50 x RJ45
Patch panel, 129 mm, J02021A0037
Order No.:
 80F1855
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100006985
Available: 0 pcs. Leadtime: On Request **
Total Price: 107.91 € *
1 pcs.
107.9092 €
111 mm
patch panel
129 mm
35.5 mm
6 x RJ45