100123521 | Telegärtner

BNC plug 50 Ω, RG-174/U, RG-188A/U, RG-316/U, straight, 100123521

Order No.: 78F406
EAN: 4018359862398
MPN:
100123521
Series: BNC
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
10.7100 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7100 €
10 pcs.
9.8413 €
50 pcs.
8.6632 €
100 pcs.
7.6279 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01000A0606, Telegärtner

BNC Straight Plug G7 (RG-316/U)

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: RG 316/U
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version plug
Design straight
Impedance 50 Ω
Cable Group RG-174/U, RG-188A/U, RG-316/U
Contact connection other
Contact material brass
Connector BNC
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
1 item in 4 variations
*incl. VAT plus shipping costs

Order No.:

 78F200

Manufacturer SKU:

 100023337

 

Available: 0 pcs. Next delivery: 3 pcs. on 2024-06-20 Leadtime: 2 Weeks **
10.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4006 €
10 pcs.
9.1511 €
50 pcs.
8.5204 €
150 pcs.
8.1515 €
500 pcs.
7.7231 €