100024706 | Telegärtner
SMA socket 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, solder/crimp connection, straight, 100024706
Coaxial connector, J01151A0671, Telegärtner
SMA Bulkhead Jack Crimp G7 (RG-316/U)
This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.
Technical Data
- Design: Jack
- Connector type: SMA
- Cable group: RG 316/U
- Connection type: Solder/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A | |
Contact connection | solder/crimp connection | |
Contact material | brass | |
Connector | SMA |
Country of origin | DE |
Customs tariff number | 85366910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |