100024339 | Telegärtner

UHF plug 50 Ω, solder connection, straight, 100024339

Order No.: 80F1427
EAN: 4018359385262
MPN:
100024339
J01040B1200
Series: COAX
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
25.0376 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.0376 €

Coaxial connector, J01040B1200, Telegärtner

UHF-Combination Plug

This product is a low cost, low frequency connector with a screw coupling. The maximum usable frequency is limited to 200 MHz, as the impedance of the connector is not controlled. Applications for the UHF connector is for low-frequency communication equipment.

Technical Data

  • Design: Plug
  • Connector type: UHF
  • Cable group: other
  • Connection type: Solder
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version plug
Design straight
Impedance 50 Ω
Cable Group other
Contact connection solder connection
Contact material brass
Connector UHF
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable Group
Contact connection
Design
Connector
Version
Contact material
Impedance
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Group
Contact connection
Design
Connector
Version
Contact material
Impedance
UHF plug 50 Ω, RG-213/U, straight, 100024336
Order No.:
 78F302
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024336
Available: 27 pcs. Leadtime: 1 Week **
Total Price: 6.27 € *
1 pcs.
6.2713 €
RG-213/U
other
straight
UHF
plug
50 Ω