100023904 | Telegärtner
N plug 50 Ω, RD-316, crimp/crimp, straight, 100023904
Coaxial connector, J01020A0104, Telegärtner
N Straight Plug Crimp G8 (RD-316) crimp/crimp
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Plug
- Connector type: N
- Cable group: RD 316
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RD-316 | |
Contact connection | crimp/crimp | |
Contact material | brass | |
Connector | N |
Country of origin | DE |
Customs tariff number | 85366910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |