100023436 | Telegärtner
BNC socket 50 Ω, straight, 100023436
Unit Price (€ / pc.)
10.7100 € *
Available: 43 pcs.
Leadtime: 1 Week **
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7100 €
10 pcs.
9.4248 €
50 pcs.
8.7703 €
150 pcs.
8.3895 €
500 pcs.
7.9730 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01001D0043, Telegärtner
BNC Bulkhead Socket, insulated with black insulating washers
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: other
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | other | |
Contact connection | other | |
Contact material | brass | |
Connector | BNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |