9-1879134-1 | TE Connectivity
Resistor, thin film, SMD 1608, 84.5 kΩ, 0.063 W, ±0.1 %, 9-1879134-1
Chip resistor, 9-1879134-1, TE Connectivity
The 9-1879134-1 is a high stability precision chip resistor, that is produced with three sputtered layers giving optimum performance.
Features
- Tolerance down to 0.01%
- Terminal finish - electroplated 100% matte Sn
Applications
- Communications
- Industrial control
- Instrumentation
- Medical
ohmic resistance | 84.5 kΩ | |
Design | SMD 1608 | |
Height | 0.45 mm | |
Length | 1.55 mm | |
Power | 0.063 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±0.1 % | |
Technology | thin film | |
Temperature coefficient | ±10 ppm/°K |
Country of origin | TW |
Customs tariff number | 85332100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |