8-1614351-7 | TE Connectivity

Resistor, thin film, SMD 1608, 44.2 Ω, 0.063 W, ±0.1 %, 8-1614351-7

Order No.: 72P1686
EAN: 4099891690236
MPN:
8-1614351-7
Series: RN73
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4165 €

Chip resistor, 8-1614351-7, TE Connectivity

The 8-1614351-7 is a high stability precision chip resistor, that is produced with three sputtered layers giving optimum performance.

Features

  • Tolerance down to 0.01%
  • Terminal finish - electroplated 100% matte Sn

Applications

  • Communications
  • Industrial control
  • Instrumentation
  • Medical
Technical specifications
ohmic resistance 44.2 Ω
Design SMD 1608
Height 0.4 mm
Length 1.6 mm
Power 0.063 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0.1 %
Technology thin film
Temperature coefficient ±10 ppm/°K
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Length
Height
Design
Tolerance
min. operating temperature
max. operating temperature
Power
Technology
1 item in 123 variations
*incl. VAT plus shipping costs