7-1614352-8 | TE Connectivity
Resistor, thin film, SMD 1608, 76.8 Ω, 0.063 W, ±0.1 %, 7-1614352-8
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Chip resistor, 7-1614352-8, TE Connectivity
The 7-1614352-8 is a high stability precision chip resistor, that is produced with three sputtered layers giving optimum performance.
Features
- Tolerance down to 0.01%
- Terminal finish - electroplated 100% matte Sn
Applications
- Communications
- Industrial control
- Instrumentation
- Medical
Technical specifications
ohmic resistance | 76.8 Ω | |
Design | SMD 1608 | |
Height | 0.4 mm | |
Length | 1.6 mm | |
Power | 0.063 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±0.1 % | |
Technology | thin film | |
Temperature coefficient | ±10 ppm/°K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |