2-1676480-3 | TE Connectivity

Resistor, thick film, SMD 0402 (1005), 1.1 kΩ, 0.063 W, ±1 %, 2-1676480-3

Order No.: 71P5094
EAN: 4099891684624
MPN:
2-1676480-3
Series: CRG
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.0029 € *
Available: 0 pcs.
Available in 5 Days: 140,000 pcs.
Leadtime: 1 Week **
Total Price:
0.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.0029 €

Chip resistor, 2-1676480-3, TE Connectivity

The 2-1676480-3 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance 1.1 kΩ
Design SMD 0402 (1005)
Width 0.5 mm
Height 0.35 mm
Length 1 mm
Power 0.063 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±100 ppm/°K
Logistics
Country of origin TH
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Height
Design
Width
Length
Tolerance
min. operating temperature
max. operating temperature
Power
Technology
1 item in 68 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Height
Design
Width
Length
Tolerance
min. operating temperature
max. operating temperature
Power
Technology
Resistor, thick film, SMD 0402 (1005), 82 kΩ, 0.063 W, ±1 %, 9-1676480-2
Order No.:
 72P2233
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 9-1676480-2
Available: 0 pcs. Available in 5 Days: 620,000 pcs. Leadtime: 1 Week **
Total Price: 0.00 € *
40000 pcs.
0.0025 €
200000 pcs.
0.0024 €
82 kΩ
0.35 mm
SMD 0402 (1005)
0.5 mm
1 mm
±1 %
-55 °C
155 °C
0.063 W
thick film
Resistor, thick film, SMD 0402 (1005), 1 kΩ, 0.063 W, ±1 %, 2-1676480-2
Order No.:
 38P5084
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 2-1676480-2
Available: 46,480 pcs. Leadtime: 16 Weeks **
Total Price: 0.54 € *
100 pcs.
0.0054 €
500 pcs.
0.0039 €
1000 pcs.
0.0036 €
5000 pcs.
0.0025 €
10000 pcs.
0.0023 €
1 kΩ
0.4 mm
SMD 0402 (1005)
0.5 mm
1 mm
±1 %
-55 °C
155 °C
0.063 W
thick film
Resistor, thick film, SMD 0402 (1005), 39 kΩ, 0.063 W, ±1 %, 5-1676480-7
Order No.:
 71P9494
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 5-1676480-7
Available: 0 pcs. Available in 5 Days: 1,000,000 pcs. Leadtime: 1 Week **
Total Price: 0.00 € *
40000 pcs.
0.0025 €
200000 pcs.
0.0024 €
39 kΩ
0.35 mm
SMD 0402 (1005)
0.5 mm
1 mm
±1 %
-55 °C
155 °C
0.063 W
thick film
Resistor, thick film, SMD 0402 (1005), 100 Ω, 0.063 W, ±1 %, 1676480-2
Order No.:
 38P5057
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 1676480-2
Available: 4,135 pcs. Leadtime: 16 Weeks **
Total Price: 0.55 € *
100 pcs.
0.0055 €
500 pcs.
0.0040 €
1000 pcs.
0.0037 €
5000 pcs.
0.0026 €
10000 pcs.
0.0024 €
100 Ω
0.4 mm
SMD 0402 (1005)
0.5 mm
1 mm
±1 %
-55 °C
155 °C
0.063 W
thick film