2333801-2 | TE Connectivity
Connecting line, 1 m, plug straight to plug straight, 0.051 mm², AWG 30, 2333801-2
Round cable, 2333801-2, TE Connectivity
QSFP28 Cable assembly, 16 Positions, 1 m, 25 Gb/s, Black cable, Shielded, 30 AWG, 0.051 mm², Madison TurboTwin-Round Jacketed.
Connection (1) | plug | |
Connection (2) | plug | |
Version | connecting line | |
AWG cross-section | AWG 30 | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 1 m | |
Cable cross-section | 0.051 mm² |
Country of origin | CN |
Customs tariff number | 85444210 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |