2142970-4 | TE Connectivity
Connecting line, 3 m, plug straight to plug straight, 0.129 mm², AWG 26, 2142970-4
Micro SFP+ connector, 2142970-4, TE Connectivity
The 2142970-4 is a micro SFP+ connector that allows you to increase faceplate density while freeing up additional PCB space due to the board connector’s shortened length. This product desing has also been enhanced to improve signal routing, minimize EMI and optimize automated manufacturing processes.
Applications
- Telecommunications: Cellular infrastructure, hubs servers and switches
- Data communication: servers and storage equipment
- Medical diagnostic equipment
- Network interface
- Storage, power
- Supplies and test and measurement equipment
Connection (1) | plug | |
Connection (2) | plug | |
Version | connecting line | |
AWG cross-section | AWG 26 | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 3 m | |
Cable cross-section | 0.129 mm² |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |