2053638-1 | TE Connectivity

Connecting line, 1 m, plug straight to plug straight, 0.051 mm², AWG 30, 2053638-1

Order No.: 71P4530
EAN: 4099891743604
MPN:
2053638-1
Series: QSFP/QSFP+
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
142.8476 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 1 Week **
Total Price:
142.85 € *
Price list
Quantity
Price per unit*
1 pcs.
142.8476 €
3 pcs.
134.5176 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable assembly, 2053638-1, TE Connectivity

The 2053638-1 is a cable assembly four-channel package, that offers 3 times the density of traditional SFP ports and now supports speeds up to more than 25Gb/s per channel to support the new 100 Gbps Ethernet and 100 Gbps InfiniBand Enhanced Data Rate applications.

Features

  • Compatible with industry standard
  • Pull tab unlatching allows compact belly to belly application
  • 360 degree cable braid crimp suppresses EMI

Applications

  • Switches, routers, and host bus adapters
  • Enterprise storage
  • High density, high speed I/O
  • Multiple channel interconnects
Technical specifications
Connection (1) plug
Connection (2) plug
Version connecting line
AWG cross-section AWG 30
Connection 1 design straight
Connection 2 design straight
Cable length 1 m
Cable cross-section 0.051 mm²
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 4 variations
*incl. VAT plus shipping costs