282834-4 | TE Connectivity

PCB terminal, 4 pole, pitch 2.54 mm, AWG 30-16, 10 A, screw connection, green, 282834-4

Order No.: 09H3391
EAN: 4099891038434
MPN:
282834-4
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
35 pcs.
2.3324 €

Terminal Block, 282834-4, TE Connectivity

PCB terminal block, Header, Wire-to-Board, 4 Position, 2.54mm [. 1in] Centerline, 1 Row, Side Wire Entry Angle, 30 – 16 AWG, 0.05 – 1.3 mm².

Technical Data

  • Connection: Screw connection
  • Color: green
  • Current 10 A
  • Rated voltage: 150 V
Technical specifications
Connection screw connection
AWG cross-section AWG 30-16
Width 6.5 mm
Colour green
Height 13.4 mm
Cable cross-section 0.05-1.3 mm²
Rated voltage 150 V
Rated current 10 A
Pin number 4 pole
Grid 2.54 mm
Depth 10 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Grid
Pin number
Height
Rated voltage
Rated current
Cable cross-section
Depth
Connection
Colour
AWG cross-section
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Grid
Pin number
Height
Rated voltage
Rated current
Cable cross-section
Depth
Connection
Colour
AWG cross-section
PCB terminal, 2 pole, pitch 5 mm, AWG 30-16, 13.5 A, screw connection, green, 282836-2
Order No.:
 09H3394
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 282836-2
Available: 3,022 pcs. Leadtime: On Request **
Total Price: 0.52 € *
1 pcs.
0.5236 €
10 pcs.
0.4641 €
50 pcs.
0.4165 €
100 pcs.
0.3689 €
1000 pcs.
0.3011 €
8.2 mm
5 mm
2 pole
13.5 mm
300 V
13.5 A
0.05-1.3 mm²
10 mm
screw connection
green
AWG 30-16