1-282836-0 | TE Connectivity
PCB terminal, 10 pole, pitch 5 mm, AWG 30-16, 13.5 A, screw connection, green, 1-282836-0
Order No.: 09H3401
EAN: 4099891038526
MPN:
1-282836-0
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Available in 5 Days: 5,220 pcs.
Leadtime: 1 Week **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
35 pcs.
2.7370 €
200 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal Block, 1-282836-0, TE Connectivity
PCB terminal block, Header, Wire-to-Board, 10 Position, 5 mm [. 197in] Centerline, 1 Row, Side Wire Entry Angle, 30 – 16 AWG, 0.05 – 1.3 mm².
Technical Data
- Connection: Screw connection
- Color: green
- Current 13.5 A
- Rated voltage: 300 V
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 30-16 | |
Colour | green | |
Cable cross-section | 0.05-1.3 mm² | |
Rated voltage | 300 V | |
Rated current | 13.5 A | |
Pin number | 10 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |