1934339-1 | TE Connectivity

Male connector, 90 pole, pitch 1.9 mm, straight, 1934339-1

Order No.: 71P3873
EAN: 4099891585846
MPN:
1934339-1
Series: Z-PACK TinMan
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
8.3419 € *
Available: 0 pcs.
Available in 5 Days: 206 pcs.
Leadtime: 1 Week **
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
26 pcs.
8.3419 €
78 pcs.
7.8540 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 1934339-1, TE Connectivity

High speed backplane connector, 90 Position, Mating alignment, Guide slot Mating alignment type, 9 Row, 10 Column, PCB Mount header.

Technical specifications
Connection press-in connection
Contact type pin
contact surface gold-plated
Rated current 0.5 A
Orientation straight
Pin number 90 pole
Grid 1.9 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 2 variations
*incl. VAT plus shipping costs