CGB4B3X7R0J225K055AB | TDK

Ceramic capacitor, 2.2 µF, 6.3 V (DC), ±10 %, SMD 0805, X7R, CGB4B3X7R0J225K055AB

Order No.: 76D1188
EAN: 4099879800787
MPN:
CGB4B3X7R0J225K055AB
Series: CGB4
TDK
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Technical specifications
Design SMD 0805
Dielectric material X7R
Capacity 2.2 µF
Length 2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 6.3 V
Tolerance ±10 %
Logistics
Customs tariff number 85322300
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage (DC)
Design
Length
Tolerance
Dielectric material
min. operating temperature
Capacity
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs