20628-P1S02 | Talema

Toroidal transformer, 80 VA, 18 V, 18 V, 230 V, Talema 20628-P1S02

Order No.: 38C932
EAN: 4099891351304
MPN:
20628-P1S02
Series: 206
Talema
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Toroidal transformers, type Talema 206.

Open design, approval and logo to EN 61558/VDE 0570, safety and isolating transformer, not short circuit-proof

Rated power 80 VA, type 206.

Technical specifications
Output power 80 W
diameter 92 mm
Height 36 mm
Primary voltage 230 V
Secondary voltage (1) 18 V
Secondary voltage (2) 18 V
Secondary amperage 1 2.22 A
Logistics
Country of origin CZ
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 38C664

Manufacturer SKU:

 MZ 70 FÜR 80+120VA

 

Available: 994 pcs. Leadtime: 5 Weeks **
9.20 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.1987 €
10 pcs.
8.0920 €
50 pcs.
7.5327 €
150 pcs.
7.2114 €
500 pcs.
6.8425 €
Variations
diameter
Secondary voltage (1)
Output power
Secondary amperage 1
Height
Secondary voltage (2)
Primary voltage
1 item in 21 variations
*incl. VAT plus shipping costs