1121770200 | Tadiran Batteries

Lithium-Battery, 3.6 V, LR14, C, round cell, soldering lug

Order No.: 26A6352
EAN: 4099891652210
MPN:
1121770200
SL-2770/T
Series: SL-2770
Tadiran Batteries
default L
front L
Image may differ
Unit Price (€ / pc.)
20.5513 € *
Available: 93 pcs.
Leadtime: 4 Weeks **
Total Price:
20.55 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5513 €
10 pcs.
18.0880 €
50 pcs.
16.8623 €
150 pcs.
16.1126 €
500 pcs.
15.2915 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lithium batteries w. high capacity, type Tadiran SL-../S.

Radial solder lugs, type SL-../T.

Technical specifications
Connection soldering lug
Usage industrial applications
Version round cell
diameter 26.2 mm
Size C
Height 50 mm
IEC designation LR14
max. operating temperature 85 °C
min. operating temperature -55 °C
Nominal capacity 8.5 Ah
Rated voltage 3.6 V
other designation baby
Technology lithium
Logistics
Country of origin IL
Customs tariff number 85065010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 3 variations
*incl. VAT plus shipping costs