02520.1-04 | STEGO

Slimline lamp, 9 W, 230 V, IP20, 02520.1-04

Order No.: 80H7947
EAN: 4251823458042
MPN:
02520.1-04
Series: SL 025
STEGO
default L
Image may differ
Unit Price (€ / pc.)
179.4758 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
179.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
179.4758 €

Control cabinet light, 02520.1-04, STEGO

The flat slimline luminaire 02520.1-04 with motion detector is ideally suited for use in cabinets and enclosures with electrical/electronic fixtures with high component density. The luminaire can be mounted in any desired position in steel cabinets without any mounting effort.

Features

  • Slim casing
  • Electronic ballast
  • Energy saving lamp
  • Automatic switching
  • With magnetic holder
  • With socket
Technical specifications
Version light with magnet, motion switch and socket
Width 40 mm
Colour gray
Height 91 mm
Length 345 mm
Power 9 W
Luminous flux 510 lm
max. operating temperature 70 °C
min. operating temperature -45 °C
average nominal life 10000 h
Rated voltage 230 V
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 94054940
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Luminous flux
Width
Length
Height
Colour
min. operating temperature
Rated voltage
max. operating temperature
Power
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Luminous flux
Width
Length
Height
Colour
min. operating temperature
Rated voltage
max. operating temperature
Power
Degree of protection (IP)
Slimline lamp, 9 W, 230 V, IP20, 02520.0-03
Order No.:
 80H7945
Manufacturer:
 STEGO
Manufacturer SKU:
 02520.0-03
Available: 0 pcs. Leadtime: On Request **
Total Price: 167.65 € *
1 pcs.
167.6472 €
light with motion switch and socket
510 lm
40 mm
345 mm
91 mm
gray
-45 °C
230 V
70 °C
9 W
IP20
Slimline lamp, 9 W, 230 V, IP20, 02520.0-00
Order No.:
 80H7944
Manufacturer:
 STEGO
Manufacturer SKU:
 02520.0-00
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 79.56 € *
1 pcs.
79.5634 €
light with switch and socket
510 lm
40 mm
345 mm
91 mm
gray
-45 °C
230 V
70 °C
9 W
IP20
Slimline lamp, 9 W, 230 V, IP20, 02520.1-01
Order No.:
 80H7946
Manufacturer:
 STEGO
Manufacturer SKU:
 02520.1-01
Available: 0 pcs. Leadtime: On Request **
Total Price: 91.88 € *
1 pcs.
91.8799 €
light with magnet, switch and socket
510 lm
40 mm
345 mm
91 mm
gray
-45 °C
230 V
70 °C
9 W
IP20
Slimline lamp, 9 W, 230 V, IP20, 02520.1-04
Order No.:
 80H7947
Manufacturer:
 STEGO
Manufacturer SKU:
 02520.1-04
Available: 0 pcs. Leadtime: On Request **
Total Price: 179.48 € *
1 pcs.
179.4758 €
light with magnet, motion switch and socket
510 lm
40 mm
345 mm
91 mm
gray
-45 °C
230 V
70 °C
9 W
IP20