66.9395-20025 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, green, silicone, 1.0 mm², CAT IV

Order No.: 86F5064
EAN: 4099891075965
MPN:
66.9395-20025
XSMS-419 GRÜN 2,0M
Series: XSMS-419
Stäubli Electrical Connectors
default L
front L
Image may differ
Unit Price (€ / pc.)
16.3149 € *
Available: 6 pcs.
Leadtime: 3 Weeks **
Total Price:
16.31 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3149 €
10 pcs.
15.3986 €
50 pcs.
14.4942 €
100 pcs.
13.5898 €
500 pcs.
12.6854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fused test lead, 66.9395-20025, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC. With in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends. The two-part screw connector accepts a high breaking capacity fuse measuring 6.3x32 mm.The fuse is not supplied.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 1000 V
Rated current 8 A
Touch safe Yes
Colour green
Cable length 2 m
contact surface nickel-plated
Cable cross-section 1.0 mm²
Material silicone
Rated category CAT IV
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Cable length
Colour
Material
Cable cross-section
contact surface
Rated Voltage
Rated current
Rated category
Connection (2)
Connection (1)
1 item in 24 variations
*incl. VAT plus shipping costs