64.1037-05024 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, yellow, silicone, 2.5 mm²
Measuring lead, 641037-05024, Stäubli Electrical Connectors
Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.
Connection (1) | 4 mm lamella plug, straight | |
Connection (2) | 4 mm lamella plug, straight | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
Colour | yellow | |
Cable length | 500 mm | |
contact surface | gold-plated | |
Cable cross-section | 2.5 mm² | |
Material | silicone | |
Stackable | Yes |
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Bag with 10 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |