64.1030-20026 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, purple, PVC, 1.0 mm²

Order No.: 86F2056
EAN: 4255674600568
MPN:
64.1030-20026
LK-4N-F10 2,0M VIOLETT
Series: LK-4N-F10
Stäubli Electrical Connectors
default L
Image may differ
Unit Price (€ / pc.)
5.3312 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
4.9028 €
50 pcs.
4.6172 €
100 pcs.
4.3316 €
500 pcs.
4.0341 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641030-20026, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Colour purple
Cable length 2 m
contact surface nickel-plated
Cable cross-section 1.0 mm²
Material PVC
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Colour
Material
Cable cross-section
contact surface
Rated Voltage
Rated current
Connection (2)
Connection (1)
1 item in 60 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Colour
Material
Cable cross-section
contact surface
Rated Voltage
Rated current
Connection (2)
Connection (1)
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, green/yellow, PVC, 1.0 mm²
Order No.:
 86F2010
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 64.1030-05020
Available: 10 pcs. Leadtime: 2 Weeks **
Total Price: 3.75 € *
1 pcs.
3.7485 €
10 pcs.
3.4510 €
50 pcs.
3.2487 €
100 pcs.
3.0464 €
500 pcs.
2.8322 €
500 mm
green/yellow
PVC
1.0 mm²
nickel-plated
30 VAC/60 VDC
19 A
4 mm lamella plug, straight
4 mm lamella plug, straight
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, green/yellow, PVC, 1.0 mm²
Order No.:
 86F2050
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 64.1030-20020
Available: 10 pcs. Leadtime: 2 Weeks **
Total Price: 5.33 € *
1 pcs.
5.3312 €
10 pcs.
4.9028 €
50 pcs.
4.6172 €
100 pcs.
4.3316 €
500 pcs.
4.0341 €
2 m
green/yellow
PVC
1.0 mm²
nickel-plated
30 VAC/60 VDC
19 A
4 mm lamella plug, straight
4 mm lamella plug, straight