28.0026-03021 | Stäubli Electrical Connectors

Measuring lead with (1 mm plug, rigid, straight) to (1 mm plug, rigid, straight), 300 mm, black, PVC, 0.127 mm²

Order No.: 86F9389
EAN: 4099891758745
MPN:
28.0026-03021
LK1-A SCHWARZ 300MM
Series: LK1-A
Stäubli Electrical Connectors
default L
Image may differ
Unit Price (€ / pc.)
5.6049 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
5.1408 €
50 pcs.
4.8433 €
100 pcs.
4.5458 €
500 pcs.
4.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test lead, 28.0026-03021, Stäubli Electrical Connectors

Highly flexible, with stackable Ø 1 mm rigid plugs on both ends.

Technical specifications
Connection (1) 1 mm plug, rigid, straight
Connection (2) 1 mm plug, rigid, straight
Rated Voltage 30 V/60 V
Rated current 3 A
Touch safe No
Colour black
Cable length 300 mm
contact surface gold-plated
Cable cross-section 0.127 mm²
Material PVC
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Colour
Material
Cable cross-section
contact surface
Rated Voltage
Rated current
Connection (2)
Connection (1)
1 item in 4 variations
*incl. VAT plus shipping costs