66.9509-22 | Stäubli Electrical Connectors

MAGNETIC ADAPTER XMA-7L RT, Receptacle 4 mm, rigid, 66 mm, red

Order No.: 35F2267
EAN: 4099889684544
MPN:
66.9509-22
XMA-7L ROT
Series: XMA-7L
Stäubli Electrical Connectors
default L
Image may differ
Unit Price (€ / pc.)
21.0630 € *
Available: 14 pcs.
Leadtime: 3 Weeks **
Total Price:
21.06 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0630 €
10 pcs.
18.5283 €
50 pcs.
17.2669 €
100 pcs.
16.5172 €
500 pcs.
15.6723 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter for laboratory connector, 66.9509-22, Stäubli Electrical Connectors

For connection of screw heads with rigid Ø 4 mm socket in insulator, suitable for mating with spring-loaded Ø 4 mm plugs with rigid insulating sleeve.

Technical Data

  • Version: Magnetic adapter
  • Colour: red
  • Rated voltage: 1000 V
  • Rated current: 2 A
Technical specifications
Version magnetic adapter
Rated Voltage 1000 V
Rated current 2 A
Colour red
contact surface nickel-plated
Rated category CAT III
Site (1) 4 mm socket
Site (2) 7 mm magnetic head
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
Site (2)
contact surface
Version
Rated Voltage
Rated current
Rated category
Site (1)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Site (2)
contact surface
Version
Rated Voltage
Rated current
Rated category
Site (1)
MAGNETIC ADAPTER XMA-7L SW, Receptacle 4 mm, rigid, 66 mm, black
Order No.:
 35F2266
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9509-21
Available: 6 pcs. Leadtime: 3 Weeks **
Total Price: 21.06 € *
1 pcs.
21.0630 €
10 pcs.
18.5283 €
50 pcs.
17.2669 €
100 pcs.
16.5172 €
500 pcs.
15.6723 €
black
7 mm magnetic head
nickel-plated
magnetic adapter
1000 V
2 A
CAT III
4 mm socket
MAGNETIC ADAPTER XMA-7L RT, Receptacle 4 mm, rigid, 66 mm, red
Order No.:
 35F2267
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9509-22
Available: 14 pcs. Leadtime: 3 Weeks **
Total Price: 21.06 € *
1 pcs.
21.0630 €
10 pcs.
18.5283 €
50 pcs.
17.2669 €
100 pcs.
16.5172 €
500 pcs.
15.6723 €
red
7 mm magnetic head
nickel-plated
magnetic adapter
1000 V
2 A
CAT III
4 mm socket
MAGNETIC ADAPTER XMA-7L BL, Receptacle 4 mm, rigid, 66 mm, blue
Order No.:
 35F2268
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9509-23
Available: 4 pcs. Leadtime: 2 Weeks **
Total Price: 21.06 € *
1 pcs.
21.0630 €
10 pcs.
18.5283 €
50 pcs.
17.2669 €
100 pcs.
16.5172 €
500 pcs.
15.6723 €
blue
7 mm magnetic head
nickel-plated
magnetic adapter
1000 V
2 A
CAT III
4 mm socket