32.0319P0001 | Stäubli Electrical Connectors
MC4-Evo 2 plug, 4.0-6.0 mm², cable Ø 6.1-7.3 mm, 1.5 kV, 45 A, 32.0319P0001
Coupling plug, 32.0319P0001, Stäubli Electrical Connectors
Suitable for all climatic environments due to UV, ammonia resistance and high IP class (IP68). Mating compatibility with MC4 connector family.
Version | MC4-Evo 2 plug | |
diameter | 4 mm | |
Cable diameter | 6.1-7.3 mm | |
Contact connection | crimp terminal open | |
Cable cross-section | 4.0-6.0 mm² | |
Rated voltage | 1.5 kV | |
Rated current | 45 A |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |