32.0150P0001 | Stäubli Electrical Connectors
MC4 surface mount socket, 10 mm², 1.25 kV, 51 A, 32.0150P0001
Unit Price (€ / pc.)
4.6767 € *
Available: 806 pcs.
Leadtime: 9 Weeks **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.4030 €
50 pcs.
4.1055 €
100 pcs.
3.8199 €
500 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female receptacle, 32.0150P0001, Stäubli Electrical Connectors
MC4 panel-receptacle connector is the interface between an inverter or junction box or junction and a branch cable. Mounting directly by means of screw thread or in perforated plate with plastic nut. Protection class IP68 guarantees the highest connection safety. Mating compatibility with MC4 connector family also Includes sealing element for enclosure.
Technical specifications
Version | MC4 surface mount socket | |
diameter | 4 mm | |
Contact connection | crimp terminal open | |
Cable cross-section | 10 mm² | |
Rated voltage | 1.25 kV | |
Rated current | 51 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |