32.0125P0001-UR | Stäubli Electrical Connectors

MC4-Evo 2 plug, 4.0-6.0 mm², cable Ø 6.1-7.3 mm, 1.5 kV, 45 A, 32.0125P0001-UR

Order No.: 37F2017
EAN: 4099891691738
MPN:
32.0125P0001-UR
PV-KST4-EVO 2/6X-UR
Series: MC4-Evo2
Stäubli Electrical Connectors
default L
front L
side L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
MC4-Evo 2 plug, 4.0-6.0 mm², cable Ø 6.1-7.3 mm, 1.5 kV, 45 A, 32.0319P0001
Order No.: 37F2039
Manufacturer: Stäubli Electrical Connectors
per pc. 3.2130 € *
*incl. VAT plus shipping costs

Coupling plug, 32.0125P0001-UR, Stäubli Electrical Connectors

Internationally certified with IEC, UL, JET, cTÜVus. Approved for DC 1500 V (IEC, JET), DC 1500 V (UL) unrestricted access. MULTILAM Technology, has proven the quality and durability several 100 million times since 2004. Suitable for all climatic environments due to UV, ammonia resistance and high IP class (IP68). Mating compatibility with MC4 connector family.

Technical specifications
Version MC4-Evo 2 plug
diameter 4 mm
Cable diameter 6.1-7.3 mm
Contact connection crimp terminal open
Cable cross-section 4.0-6.0 mm²
Rated voltage 1.5 kV
Rated current 45 A
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement
Accessory

Order No.:

 37F2115

Manufacturer SKU:

 32.0717

 

Available: 30 pcs. Leadtime: 10 Weeks **
1.07 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0710 €
10 pcs.
0.9996 €
50 pcs.
0.9401 €
100 pcs.
0.8806 €
500 pcs.
0.8092 €