32.0089P0001-UR | Stäubli Electrical Connectors
MC4-Evo 2 plug, 4.0-6.0 mm², cable Ø 6.4 to 8.4 mm, 1.5 kV, 45 A, 32.0089P0001-UR
No longer available from manufacturer
Unit Price (€ / pc.)
2.2253 € *
Available: 26 pcs.
Leadtime: 2 Weeks **
Photovoltaic coupler, 32.0089P0001-UR, Stäubli Electrical Connectors
MULTILAM Technology has proven the quality and durability and this coupler is suited for all climatic environments thanks to resistance to UV and ammonia.
It is available as a field and preassembled connector, standard crimping tools can be used.
Technical specifications
Version | MC4-Evo 2 plug | |
diameter | 4 mm | |
Cable diameter | 6.4 to 8.4 mm | |
Contact connection | crimp terminal open | |
Cable cross-section | 4.0-6.0 mm² | |
Rated voltage | 1.5 kV | |
Rated current | 45 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |