61.7643-10022 | Stäubli Electrical Connectors
Silicone-stranded wire, highly flexible, halogen free, SiliVolt-1V, 0.75 mm², AWG 20, red, outer Ø 3.5 mm
Stranded wire, 61.7643-10022, Stäubli Electrical Connectors
Super flexible stranded wire with reinforced insulation and tinned wire strands for continuous use at temperatures up to 150 °C.
Applications
- Hand-held test leads for high thermal stress
Core insulation material | silicone | |
Outer diameter | 3.5 mm | |
AWG cross-section | AWG 20 | |
Colour | red | |
Halogen free | Yes | |
Cable structure | 385 x 0.05 mm | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.75 mm² | |
Rated voltage | 1.5 kV | |
Standard number | UL | |
Test voltage | 8 kV | |
Temperature range (active) | -50 °C to 150 °C |
Country of origin | DE |
Customs tariff number | 85446090 |
Original Packaging | Reel with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |