61.7632-10022 | Stäubli Electrical Connectors

Silicone-stranded wire, highly flexible, halogen free, SiliVolt-HV, 1.0 mm², AWG 18, red, outer Ø 5.5 mm

Order No.: 94F1013
EAN: 4099891184476
MPN:
61.7632-10022
61.7632-22
Series: SiliVolt-HV
Stäubli Electrical Connectors
default L
Image may differ
Unit Price (€ / mtr.)
9.0321 € *
Available: 0 mtr.
Next delivery: 100 mtr. on 2024-06-17
Leadtime: 1 Week **
Total Price:
9.03 € *
Price list
Quantity
Price per unit*
1 mtr.
9.0321 €
10 mtr.
8.2110 €
50 mtr.
7.5803 €
100 mtr.
6.9734 €
500 mtr.
6.5569 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 61.7632-10022, Stäubli Electrical Connectors

Super flexible, reinforced insulated stranded wire. Super-fine Cu strand, bright-soft, tightly twisted.

Features

  • Silicone insulation
  • Halogen-free

Applications

  • Flexible high voltage wiring
  • Hand-held test leads for high voltage tests
Technical specifications
Core insulation material silicone
Outer diameter 5.5 mm
AWG cross-section AWG 18
Colour red
Halogen free Yes
Cable structure 259 x 0.07 mm
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 1.0 mm²
Rated voltage 5 kV
Test voltage 20 kV
Temperature range (active) -50 °C to 90 °C
Logistics
Country of origin DE
Customs tariff number 85446090
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 9 variations
*incl. VAT plus shipping costs