60.7006-10024 | Stäubli Electrical Connectors
PVC-Stranded wire, high flexible, FlexiVolt-E, 0.75 mm², AWG 20, yellow, outer Ø 2.3 mm
Stranded wire, 60.7006-10024, Stäubli Electrical Connectors
Highly flexible basic insulated stranded wire.
Applications
- Internal wiring of mobile components
- Highly flexible connecting leads for low-voltage applications
Core insulation material | PVC | |
Outer diameter | 2.3 mm | |
AWG cross-section | AWG 20 | |
Colour | yellow | |
Halogen free | No | |
Cable structure | 196 x 0.07 mm | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Rated voltage | 500 V | |
Test voltage | 2.2 kV | |
Temperature range (active) | -10 °C to 70 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Reel with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |