66.9447-21 | Stäubli Electrical Connectors
Alligator clip, black, max. 32 mm, L 92 mm, CAT IV, socket 4 mm, 66.9447-21
Single-collet plier, 66.9447-21, Stäubli Electrical Connectors
The 66.9447-21 is a black single-collet plier for fast and safe contacting to M5 threaded bolt. This product has a Ø 4 mm rigid socket in handle accepting spring-loaded and Ø 4 mm plugs with rigid insulating sleeve.
Connection | socket 4 mm | |
Rated Voltage | 1000 V | |
Rated current | 30 A | |
Colour | black | |
clamping force range | max. 32 mm | |
contact surface | nickel-plated | |
Length | 92 mm | |
Rated category | CAT IV |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |