24.0227-24 | Stäubli Electrical Connectors

Clamp test probe, yellow, max. 2.5 mm, L 155 mm, CAT III, socket 4 mm, 24.0227-24

Order No.: 86F9440
EAN: 4099891762438
MPN:
24.0227-24
SKPS-4_100 GELB
Series: SKPS-4_100
Stäubli Electrical Connectors
default L
front L
Image may differ
Unit Price (€ / pc.)
10.2697 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.27 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2697 €
10 pcs.
9.4248 €
50 pcs.
8.8536 €
100 pcs.
8.2824 €
500 pcs.
7.7112 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test clip, 24.0227-24, Stäubli Electrical Connectors

The 24.0227-24 is a test clip with flexible shaft and spring wire grabber (stainless steel) for a good contact to pins and wires in inaccessible places. Especially suitable for measuring voltages. The shaft is silicone insulated and guarantees good heat resistance and flexibility even at low temperatures. Ø 4 mm rigid socket in handle accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.

Technical specifications
Connection socket 4 mm
Rated Voltage 1000 V
Rated current 4 A
Colour yellow
clamping force range max. 2.5 mm
Contact material stainless steel
Length 155 mm
Rated category CAT III
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Rated Voltage
Rated current
Length
Rated category
Contact material
Connection
clamping force range
1 item in 5 variations
*incl. VAT plus shipping costs