SW60-3-10 | Soder-Wick
Desoldering wick, 2 mm, 3 m, No-Clean, Soder-Wick, SW60-3-10
Desoldering wicks with No-Clean flux, type Chemtronics Soder-Wick SW.
Supplied on ESD-proof antistatic coil. With organic, anti-corrosive and halogen-free No-Clean flux. Very fast desoldering times compared to other wicks. The PCBs are clean after desoldering. The wick is compliant with MIL-STD-883B. Bellcore TR-NWT-000078 and IPC SF-818
Lead-free | Yes | |
Width | 2 mm | |
Colour | green | |
Halogen free | Yes | |
Length | 3 m | |
No-clean | Yes |
Country of origin | US |
Customs tariff number | 74130000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|