3673 | Siltex
Insulating tube, inside Ø 6 mm, transparent, silicone, -60 to 250 °C, 3673
Order No.: 90F516
EAN: 4099891194451
MPN:
3673
Unit Price (€ / mtr.)
2.3324 € *
Available: 1,077 mtr.
Leadtime: 8 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 mtr.
2.3324 €
10 mtr.
2.1301 €
100 mtr.
1.9992 €
500 mtr.
1.7255 €
1000 mtr.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon insulating tubing without fabric, type ..-SE.
To EN 60684, ultra flexible, with outstanding thermal, electrical and chemical properties; Temperature class: C. Continuous temperature range: –60 to +250 °C. Color: translucent.
Technical attributes (type, inner diameter (ID), wall thickness (W)): 06.0 x 0.6–SE, ID 6.0 mm, W 0.6 mm
Technical specifications
Version | insulating tube | |
Colour | transparent | |
Inner diameter | 6 mm | |
Material | silicone | |
max. operating temperature | 250 °C | |
min. operating temperature | -60 °C | |
Wall thickness | 0.6 mm | |
Thermal class | C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |