EFM32TG210F32-D-QFN32 | Silicon Laboratories
ARM Cortex M3 microcontroller, 32 bit, 32 MHz, VQFN-32, EFM32TG210F32-D-QFN32
ARM Microcontroller, EFM32TG210F32-D-QFN32, Silicon Laboratories
The EFM32TG210F32-D-QFN32 is an ARM Cortex-M3 based microcontroller (MCU) with speeds up to 32 MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes.
Features
- High-performance 32-bit processor
- Hardware cryptographic engine supports AES
- Integrated Low-energy LCD Controller
- Autonomous operation with DMA in deep sleep mode
Applications
- Health and fitness applications
- Alarm and security systems
- Industrial and home automation
- Smart metering
- Water metering
- Gas metering
Number of I/Os | 24 | |
Number of pins | 32 | |
Version | Flash | |
Enclosure | VQFN-32 | |
Core Size | 32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | ARM Cortex M3 | |
Data RAM Size | 4 KB | |
Voltage | 1.98-3.8 V | |
Memory size | 32 KB | |
Clock frequency | 32 MHz |
Country of origin | TW |
Customs tariff number | 85423190 |
MSL | MSL 3 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |