6SL3525-0PE25-5AA1 | Siemens
Power module, 3-phase, 5.5 kW, 500 V, 26.4 A for SINAMICS G120D, 6SL3525-0PE25-5AA1
Unit Price (€ / pc.)
2,002.2345 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,002.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,002.2345 €
SINAMICS G120D Power Module PM250D with integrated Class A filter capable of energy recovery. 380-480 V 3 AC+10/-10% 47-63Hz Power high Overload: 5.5kW at 200% 3s, 150% 60s 100% 300S Ambient temperature -10 to +55 °C 210x 450x 220 (HxWxD), FSC Degree of Protection IP65 without Control unit SINAMICS PM250D Power Module for the SINAMICS G120D distributed inverter. The regenerative feedback capability of the PM250D Power Module in generating mode (electronic braking) means that energy is returned to the supply system and is not converted into heat in a braking resistor. This saves space, time-consuming dimensioning of the braking resistor as well as its wiring. Generated heat is also reduced. An innovative circuit design reduces the supply harmonics. A line reactor is no longer required, which saves space and costs for engineering and procurement. Further, the PM250D Power Module is suitable for use in safety-related applications, in conjunction with a fail-safe Control unit, the drive can be turned into a Safety Integrated Drive. SINAMICS PM250D Power Modules are available in the frame sizes FSA to FSC, in a three-phase voltage range between 380 V and 500V, and in a performance range between 0.75 kW and 7.5 kW. These PM250D Power Modules with integrated line filter class A are suitable for connection to TN and TT supply systems. SINAMICS - the integrated drive family for every field of application.
Technical specifications
Number of phases | 3 | |
Version | power module | |
Output current | 26.4 A | |
Width | 445 mm | |
Suitable for | SINAMICS G120D | |
Height | 210 mm | |
Power | 5.5 kW | |
Rated voltage | 500 V | |
Depth | 220 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85044085 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |