6SL3223-0DE33-7BA0 | Siemens
Power module, 3-phase, 37 kW, 480 V, 120 A for SINAMICS G120P, 6SL3223-0DE33-7BA0
Unit Price (€ / pc.)
7,628.0547 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7,628.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,628.0547 €
SINAMICS G120P Power Module PM230 with built in CL. B Filter Protection IP55 / UL TYPE12 3AC 380 - 480 V +10/-10% 47-63HZ Output Low Overload: 37KW for 110% 60S,100% 240S Ambient temp 0 to +40 Deg C(LO) 751 X 320 X 329 (HXBXT), FSE without Control unit and panel approved for CU230P-2 FIRMWARE-Version V4.3.2 Power Module SINAMICS Power Module PM230 degree of Protection IP55, the specialist for building management systems for the SINAMICS G120P frequency converter. The SINAMICS power unit together with the suitable CU230P-2 Control unit and an IOP/IOP-2 (Intelligent Operator Panel) or Basic Operator Panel (BOP-2) operator panel or an optional dummy cover make up the functional SINAMICS G120P frequency converter. Due to the high degree of Protection, use in tough environments, such as operation at ambient temperatures of up to 60 degrees, is possible. The PM230 degree of Protection IP55 produces only slight line harmonic distortions without additional measures and apparent power losses and ensures faults are acknowledged automatically after power failure. In addition to the energy-related advantages, the environmental stress is also reduced. The PM230 Power Module, with degree of Protection IP55, is available for powers ranging from 0.37 kW to 90 kW for panel mounting outside the control cabinet. Frame sizes FSA up to FSF of the PM230 Power Module, in degree of Protection IP 55, are available with an integrated Class A line filter for installations according to Category C2 - and with an integrated Class B line filter according to Category C1 to EN 61800-3. As standard, the following accessories are included in the scope of delivery: Shield plates and shield connecting kits for EMC-compliant connection of power and control cables- for frame sizes FSA up to FSC, plug connectors for the line supply and motor.
Technical specifications
Number of phases | 3 | |
Version | power module | |
Output current | 120 A | |
Width | 320 mm | |
Suitable for | SINAMICS G120P | |
Height | 751 mm | |
Power | 37 kW | |
Rated voltage | 480 V | |
Depth | 329 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044086 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |