6SL3210-5BB12-5BV1 | Siemens
Frequency converter, 1-phase, 0.25 kW, 240 V, 1.7 A for SINAMICS series, 6SL3210-5BB12-5BV1
Unit Price (€ / pc.)
172.8951 € *
Available: 0 pcs.
Leadtime: 1 Week **
SINAMICS V20 200-240V 1AC -10/+10% 47-63Hz Rated power 0.25 kW with 150% Overload for 60 sec. integrated filter C1 I/O: 4 DI, 2 DO,2 AI, 1 AQ fieldbus: USS/MODBUS RTU with built-in BOP Protection: IP20/ UL open size: AA 68x142x108 (WxHxD)
Technical specifications
Number of phases | 1 | |
Version | Frequency converter | |
Output current | 1.7 A | |
Width | 68 mm | |
Suitable for | SINAMICS series | |
Height | 142 mm | |
Power | 0.25 kW | |
Rated voltage | 240 V | |
Depth | 107.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |