6EP4293-8HB00-0XY0 | Siemens
Buffer module SITOP BUF8600 for SITOP PSU8600 withbuffer capacity 4 s/40 A
Unit Price (€ / pc.)
473.9651 € *
Available: 0 pcs.
Leadtime: 1 Week **
6EP42938HB000XY0, Siemens
SITOP BUF8600 4s buffer module for PSU8600 buffer capacity 4 s/40 A with double-layer capacitors, maintenance-free.
Technical specifications
Output current | 40 A | |
Width | 60 mm | |
Height | 125 mm | |
Length | 150 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85322900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |